Part Details for LMP2231BMAX/NOPB by National Semiconductor Corporation
Results Overview of LMP2231BMAX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2231BMAX/NOPB Information
LMP2231BMAX/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LMP2231BMAX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMP2231BMAX/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7700 | Buy Now |
DISTI #
87493618
|
Verical | Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC T/R Min Qty: 434 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.7828 / $0.8656 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 325uV Offset-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for LMP2231BMAX/NOPB
LMP2231BMAX/NOPB CAD Models
LMP2231BMAX/NOPB Part Data Attributes
|
LMP2231BMAX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP2231BMAX/NOPB
National Semiconductor Corporation
Operational Amplifier, 1 Func, 325uV Offset-Max, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 32 V/us | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 141000 | |
Wideband | NO |
Alternate Parts for LMP2231BMAX/NOPB
This table gives cross-reference parts and alternative options found for LMP2231BMAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2231BMAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP2231BMA | Texas Instruments | Check for Price | OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO8, SOIC-8 | LMP2231BMAX/NOPB vs LMP2231BMA |
LMP2231BMA | National Semiconductor Corporation | Check for Price | IC OP-AMP, 275 uV OFFSET-MAX, 0.128 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMP2231BMAX/NOPB vs LMP2231BMA |
LMP2231BMAX | Texas Instruments | Check for Price | OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO8, SOIC-8 | LMP2231BMAX/NOPB vs LMP2231BMAX |
LMP2231BMAE | Texas Instruments | Check for Price | OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO8, SOIC-8 | LMP2231BMAX/NOPB vs LMP2231BMAE |