-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2869
|
Newark | Ic, Op Amp, Precision, Powerwise, No. Of Amplifiers:1 Amplifier, Bandwidth:130Khz, Slew Rate:0.058V/Μs, Supply Voltage Range:1.6V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments LMP2231AMFE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8500 / $3.6800 | Buy Now |
DISTI #
LMP2231AMFE/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1372 In Stock |
|
$1.3912 / $3.0000 | Buy Now |
DISTI #
926-LMP2231AMFE/NOPB
|
Mouser Electronics | Precision Amplifiers Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125 RoHS: Compliant | 888 |
|
$1.3100 / $2.4400 | Buy Now |
DISTI #
V72:2272_07288146
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1 |
|
$1.2920 | Buy Now |
|
Rochester Electronics | LMP2231 Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2600 / $1.4800 | Buy Now |
|
LCSC | 130kHz 0.02pA Single channel SOT-23-5 Precision Op Amps ROHS | 7 |
|
$1.7006 / $2.5104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP2231AMFE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2231AMFE/NOPB
Texas Instruments
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23,5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 81 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 32 V/us | |
Slew Rate-Nom | 0.048 V/us | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130 | |
Voltage Gain-Min | 141000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMP2231AMFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2231AMFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP2231AMF/NOPB | Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125 | Texas Instruments | LMP2231AMFE/NOPB vs LMP2231AMF/NOPB |
LMP2231AMFE | OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMP2231AMFE/NOPB vs LMP2231AMFE |