-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2022MAX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35342-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4265 In Stock |
|
$1.9887 / $3.7500 | Buy Now |
DISTI #
926-LMP2022MAX/NOPB
|
Mouser Electronics | Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MA/NOPB RoHS: Compliant | 1989 |
|
$1.9600 / $3.7500 | Buy Now |
DISTI #
J56:1989_00059776
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2324 | Europe - 5000 |
|
$1.7340 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 5MHZ 8SOIC | 2500 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP2022MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2022MAX/NOPB
Texas Instruments
Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 139 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LMP2022MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2022MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP2022MA | Texas Instruments | Check for Price | DUAL OP-AMP, 10uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, SOIC-8 | LMP2022MAX/NOPB vs LMP2022MA |
LMP2022MA/NOPB | Texas Instruments | $2.3196 | Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-SOIC -40 to 125 | LMP2022MAX/NOPB vs LMP2022MA/NOPB |
A good thermal layout is crucial for the LMP2022MAX/NOPB. TI recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to reduce thermal impedance.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor (e.g., ceramic or polymer) and ensure the output capacitor is placed close to the regulator.
The maximum input voltage rating for the LMP2022MAX/NOPB is 15V. Exceeding this voltage can cause permanent damage to the device.
The LMP2022MAX/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the output current at high temperatures.
The output voltage tolerance is typically ±2% for the LMP2022MAX/NOPB. To calculate the output voltage tolerance, use the formula: Output Voltage Tolerance = (Output Voltage x Tolerance Percentage) / 100.