Part Details for LMP-M16GU10W04-06B CW by Pro Elec
Overview of LMP-M16GU10W04-06B CW by Pro Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP-M16GU10W04-06B CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6394
|
Newark | Led Lamp, Gu10, Cool White, 3.5W, Lamp Style:Reflector, Lamp Base Type:Gu10, Led Colour:Cool White, Cct:6500K, Dimmable:Not Dimmable, Beam Angle:80°, Equivalent Wattage:25W, Luminous Flux:200Lm, Power Rating:3.5W, Supply Rohs Compliant: Yes |Pro Elec LMP-M16GU10W04-06B CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $5.1100 | Buy Now |
Part Details for LMP-M16GU10W04-06B CW
LMP-M16GU10W04-06B CW CAD Models
LMP-M16GU10W04-06B CW Part Data Attributes
|
LMP-M16GU10W04-06B CW
Pro Elec
Buy Now
|
Compare Parts:
LMP-M16GU10W04-06B CW
Pro Elec
|
Samacsys Manufacturer | PRO ELEC |