Part Details for LMP-G60BCW07-02B by Pro Elec
Overview of LMP-G60BCW07-02B by Pro Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMP-G60BCW07-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6392
|
Newark | Led Lamp, Ba22D/Bc, Warm White, 7W, Lamp Style:Frosted Gls, Lamp Base Type:Ba22D/Bc, Led Colour:Warm White, Cct:3000K, Dimmable:Not Dimmable, Beam Angle:170°, Equivalent Wattage:40W, Luminous Flux:470Lm, Power Rating:7W, Supply Rohs Compliant: Yes |Pro Elec LMP-G60BCW07-02B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.0700 | Buy Now |
Part Details for LMP-G60BCW07-02B
LMP-G60BCW07-02B CAD Models
LMP-G60BCW07-02B Part Data Attributes
|
LMP-G60BCW07-02B
Pro Elec
Buy Now
|
Compare Parts:
LMP-G60BCW07-02B
Pro Elec
|
Samacsys Manufacturer | PRO ELEC |