Part Details for LMNR6045T100M by TAIYO YUDEN
Overview of LMNR6045T100M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNR6045T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 61.1mOhm DCR 2424 T/R RoHS: Compliant |
176000 In Stock |
|
$0.1009 / $0.1160 | Buy Now |
|
Bristol Electronics | 1562 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1500 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 1200 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
LMNR6045T100M
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2.5 A, Shielded, 3 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: LMNR6045T100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 156000 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 61.1mOhm DCR 2424 T/R RoHS: Compliant |
176000 In Stock |
|
$0.1009 / $0.1160 | Buy Now |