Part Details for LMNR5040T2R2N by TAIYO YUDEN
Overview of LMNR5040T2R2N by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNR5040T2R2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 28.6mOhm DCR T/R RoHS: Compliant |
4500 In Stock |
|
$0.1042 / $0.1597 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 64 |
|
$0.2681 / $0.4125 | Buy Now |
|
Quest Components | 51 |
|
$0.2750 / $0.5500 | Buy Now | |
DISTI #
LMNR5040T2R2N
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 3.5 A, Shielded, 4.6 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: LMNR5040T2R2N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 28.6mOhm DCR T/R RoHS: Compliant |
4500 In Stock |
|
$0.1042 / $0.1597 | Buy Now |