Part Details for LMNR4018T100M by TAIYO YUDEN
Results Overview of LMNR4018T100M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMNR4018T100M Information
LMNR4018T100M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LMNR4018T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNR4018T100M
|
Avnet Americas | YTULM NR 4018T 100M - Tape and Reel (Alt: LMNR4018T100M) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R RoHS: Compliant |
24619 In Stock |
|
$0.1008 / $0.1324 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1280 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 2760 |
|
$0.1612 / $0.8060 | Buy Now | |
|
Quest Components | 1024 |
|
$0.1600 / $0.8000 | Buy Now | |
|
ComSIT USA | SMD POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
LMNR4018T100M
|
Avnet Abacus | YTULM NR 4018T 100M - Tape and Reel (Alt: LMNR4018T100M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
LMNR4018T100M
|
Avnet Abacus | YTULM NR 4018T 100M - Tape and Reel (Alt: LMNR4018T100M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R RoHS: Compliant |
24619 In Stock |
|
$0.1008 / $0.1324 | Buy Now |