Part Details for LMNP1003L by Bourns Inc
Overview of LMNP1003L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMNP1003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LINE MATCHING TRANSFORMER Telecom Transformer RoHS: Compliant | Europe - 76 |
|
RFQ | |
DISTI #
L21A050AA
|
Avnet Abacus | Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR -0.3dB 1.5dB Through Hole (Alt: L21A050AA) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 32 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |