LMN400E01-7
Diodes Incorporated
Description: Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6

Overview of LMN400E01-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for LMN400E01-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK0598
Newark Rf Transistor, 50V, 0.4A, Sot-363 Rohs Compliant: Yes |Diodes Inc. LMN400E01-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4100
  • 10 $0.3540
  • 25 $0.3240
  • 50 $0.2940
  • 100 $0.2640
$0.2640 / $0.4100 Buy Now
LCSC SOT-363 Bipolar (BJT) ROHS 1
  • 1 $0.3330
  • 10 $0.3267
  • 30 $0.3220
  • 100 $0.3173
$0.3173 / $0.3330 Buy Now

CAD Models for LMN400E01-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMN400E01-7 by Diodes Incorporated

LMN400E01-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LMN400E01-7
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
    VS

Related Parts for LMN400E01-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMN400E01-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMN400E01-7 by Diodes Incorporated

  • Please alert me when LMN400E01-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMN400E01-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMN400E01-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMN400E01-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMN400E01-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMN400E01-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: