Part Details for LMMGA201616T121NG by TAIYO YUDEN
Overview of LMMGA201616T121NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMMGA201616T121NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMMGA201616T121NGTR-ND
|
DigiKey | FERRITE BEAD 120 OHM 0806 1LN Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1222 | Buy Now |
DISTI #
LMMGA201616T121NG
|
Avnet Americas | Ferrite Bead 120Ohm 4.5A 15Milliohms Wirewound 2-Pin 0806 Emboss T/R - Tape and Reel (Alt: LMMGA201616T121NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1061 | Buy Now |
DISTI #
963-LMMGA201616T121N
|
Mouser Electronics | Ferrite Beads HI CURR 120OHMS 30% RoHS: Compliant | 0 |
|
$0.1130 / $0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1089 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1178 / $0.1398 | Buy Now |
DISTI #
LMMGA201616T121NG
|
Avnet Abacus | (Alt: LMMGA201616T121NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMMGA201616T121NG
LMMGA201616T121NG CAD Models
LMMGA201616T121NG Part Data Attributes
|
LMMGA201616T121NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMMGA201616T121NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0806, 2 PIN | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.59 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4.5 A | |
Width | 1.6 mm |