There are no models available for this part yet.
Overview of LMMCA160808T180NG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMMCA160808T180NG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LMMCA160808T180NGTR-ND
|
DigiKey | FERRITE BEAD 18 OHM 0603 1LN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0448 | Buy Now | |
DISTI #
LMMCA160808T180NG
|
Avnet Americas | Ferrite Bead 18Ohm 7.5A 4Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LMMCA160808T180NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0555 | Buy Now | |
DISTI #
963-LMMCA160808T180N
|
Mouser Electronics | Ferrite Beads HI CURR 18OHMS 30% RoHS: Compliant | 0 |
|
$0.0380 / $0.0410 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0438 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0442 / $0.0529 | Buy Now |
CAD Models for LMMCA160808T180NG by TAIYO YUDEN
Part Data Attributes for LMMCA160808T180NG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
unknown
|
DC Resistance-Max
|
0.004 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
18 OHM Ω
|
Packing Method
|
TR, PAPER
|
Rated Current
|
7.5 A
|
Width
|
0.8 mm
|