Part Details for LMLP07C7MR68DTAS by Kyocera AVX Components
Overview of LMLP07C7MR68DTAS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LMLP07C7MR68DTAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LMLP07C7MR68DTASCT-ND
|
DigiKey | FIXED IND 680NH 18A 4.5MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4080 / $0.8200 | Buy Now |
DISTI #
581-LMLP07C7MR68DTAS
|
Mouser Electronics | Power Inductors - SMD .68uH DCR= 4.5mOhm 20% 07C7 RoHS: Compliant | 700 |
|
$0.4900 / $0.8200 | Buy Now |
Part Details for LMLP07C7MR68DTAS
LMLP07C7MR68DTAS CAD Models
LMLP07C7MR68DTAS Part Data Attributes:
|
LMLP07C7MR68DTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMLP07C7MR68DTAS
Kyocera AVX Components
General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2730,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2730 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.0045 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |