Part Details for LMLK1-1RS4-33243-5-V by Sensata Circuit Breakers
Overview of LMLK1-1RS4-33243-5-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73324-310LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 10 Positions, 2.54mm (0.100in) Pitch. | |
73324-304 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 4 Positions, 2.54mm (0.100in) Pitch. | |
73324-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Press Fit, Single row, Top Entry, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LMLK1-1RS4-33243-5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001641597
|
Sager | Circuit Breakers | 0 |
|
Buy Now |