There are no models available for this part yet.
Overview of LMLK1-1RLS4-29471-6 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMLK1-1RLS4-29471-6 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LMLK1-1RLS4-29471-6-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$73.6000 / $111.4700 | Buy Now | |
DISTI #
APXLMLK1-1RLS4-29471-6
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
80 In Stock |
|
$31.3000 / $106.9200 | Buy Now | ||
DISTI #
000000000000725958
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.7600 / $139.4600 | Buy Now | |
DISTI #
C1S119700020790
|
Chip1Stop | Circuit Breakers | 21 |
|
$78.3000 / $125.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
80 In Stock |
|
$31.3000 / $106.9200 | Buy Now |