There are no models available for this part yet.
Overview of LMLK1-1REC5-33229-25 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-229HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for LMLK1-1REC5-33229-25 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LMLK1-1REC5-33229-25-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$78.5800 / $119.0600 | Buy Now | |
DISTI #
LMLK1-1REC5-33229-25-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
APXLMLK1-1REC5-33229-25
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$35.3800 / $122.6200 | Buy Now | ||
DISTI #
000000000001641536
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.1500 / $148.9400 | Buy Now | |
DISTI #
C1S119700184423
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 20 |
|
$84.7000 / $136.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$35.3800 / $122.6200 | Buy Now |