Part Details for LMLK1-1-52-55.0-A-01 by Sensata Circuit Breakers
Overview of LMLK1-1-52-55.0-A-01 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLK1-1-52-55.0-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-LMLK1-1-52-55.0-A-01-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.0800 | Buy Now |
DISTI #
72461159
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LML Series | Sensata - Airpax LMLK1-1-52-55.0-A-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$112.4800 / $118.1000 | RFQ |
DISTI #
APXLMLK1-1-52-55.0-A-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6200 / $105.7900 | Buy Now |
DISTI #
000000000006091266
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$33.2100 / $133.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.6200 / $105.7900 | Buy Now |