Part Details for LMLHPC11-1RLS4-32150-2 by Sensata Technologies
Overview of LMLHPC11-1RLS4-32150-2 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header | |
321-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 3.55mm, Header | |
321-5010-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, L-series, 4.55mm, Header |
Price & Stock for LMLHPC11-1RLS4-32150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-HPC111RLS4321502
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$284.8600 | Order Now |
DISTI #
53288749
|
Verical | LMLHPC11-1RLS4-32150-2 Min Qty: 1 Package Multiple: 1 Date Code: 1101 | Americas - 13 |
|
$387.2700 / $485.5630 | Buy Now |
DISTI #
17198818
|
Verical | LMLHPC11-1RLS4-32150-2 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$234.9100 / $333.2800 | Buy Now |
DISTI #
LMLHPC111RLS43-0
|
TME | Circuit breaker | 5 |
|
Buy Now |