Part Details for LMLC1-1RLS4-24314-1-V by Sensata Technologies
Results Overview of LMLC1-1RLS4-24314-1-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMLC1-1RLS4-24314-1-V Information
LMLC1-1RLS4-24314-1-V by Sensata Technologies is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24314CDSGR | Texas Instruments | Overvoltage & Overcurrent Protection IC & Li+ Charger Front End Protection IC 8-WSON -40 to 125 | |
BQ24314CDSGT | Texas Instruments | Overvoltage & Overcurrent Protection IC & Li+ Charger Front End Protection IC 8-WSON -40 to 125 | |
BQ24314DSGT | Texas Instruments | Charger front end protection IC with 30V max vin and 5.85V OVP 8-WSON -40 to 85 |
Price & Stock for LMLC1-1RLS4-24314-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-MLC11RLS4243141V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$95.6700 | Order Now |