There are no models available for this part yet.
Overview of LMLB1-1RLS4R-36825-100-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LMLB1-1RLS4R-36825-100-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LMLB1-1RLS4R-36825-100-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$80.7800 / $122.4100 | Buy Now | |
DISTI #
723-1436-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$100.2600 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 80 VDC - 1 Pole - Lever - Panel Mount. RoHS: Compliant |
35 In Stock |
|
$64.9200 / $102.2200 | Buy Now | ||
DISTI #
000000000003426454
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$38.1700 / $153.1300 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 80 VDC - 1 Pole - Lever - Panel Mount. RoHS: Compliant |
35 In Stock |
|
$64.9200 / $102.2200 | Buy Now |