Part Details for LMLB1-1RLS4-52-50.0-1-01-V by Sensata Technologies
Overview of LMLB1-1RLS4-52-50.0-1-01-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLB1-1RLS4-52-50.0-1-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-B11RLS452500101V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$89.5600 | Order Now |
DISTI #
60614439
|
Verical | Circuit Breaker Magnetic 1Pole 50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$44.3100 / $106.7700 | Buy Now |
DISTI #
51502297
|
Verical | Circuit Breaker Magnetic 1Pole 50A RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1328 | Americas - 3 |
|
$121.4070 / $129.2460 | Buy Now |
DISTI #
LMLB11RLS45250-0
|
TME | Circuit breaker | 72 |
|
Buy Now |