Part Details for LMLB1-1RLS4-51-100.-1-01-V by Sensata Circuit Breakers
Overview of LMLB1-1RLS4-51-100.-1-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LMLB1-1RLS4-51-100.-1-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMLB1-1RLS4-51-100.-1-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.0633 | Buy Now |
DISTI #
72461027
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LML Series | Sensata - Airpax LMLB1-1RLS4-51-100.-1-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$148.3200 / $155.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3600 / $137.3900 | Buy Now |
DISTI #
000000000005231958
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$43.8200 / $175.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.3600 / $137.3900 | Buy Now |
Part Details for LMLB1-1RLS4-51-100.-1-01-V
LMLB1-1RLS4-51-100.-1-01-V CAD Models
LMLB1-1RLS4-51-100.-1-01-V Part Data Attributes
|
LMLB1-1RLS4-51-100.-1-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LMLB1-1RLS4-51-100.-1-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 100A LEVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 25.27 mm | |
Body Height | 52.35 mm | |
Body Length or Diameter | 81.79 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |