Part Details for LMLB1-1RLS4-39585-20 by Sensata Circuit Breakers
Overview of LMLB1-1RLS4-39585-20 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139585-003LF | Amphenol Communications Solutions | HPCE R/A Receptacle 8HP2LP24S |
Price & Stock for LMLB1-1RLS4-39585-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLMLB1-1RLS4-39585-20
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$32.1800 / $109.8900 | Buy Now |
DISTI #
000000000003812253
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$35.7800 / $143.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$32.1800 / $109.8900 | Buy Now |