Part Details for LMK6HA10000BDLFR by Texas Instruments
Results Overview of LMK6HA10000BDLFR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK6HA10000BDLFR Information
LMK6HA10000BDLFR by Texas Instruments is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LMK6HA10000BDLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK6HA10000BDLFRCT-ND
|
DigiKey | SILICONE OSC XO 100.0000MHZ HCSL Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$2.6992 / $4.9000 | Buy Now |
DISTI #
595-LMK6HA10000BDLFR
|
Mouser Electronics | Standard Clock Oscillators Low-jitter high-per formance bulk-acous RoHS: Compliant | 3000 |
|
$2.7500 / $4.9000 | Buy Now |
|
Ameya Holding Limited | 5500 |
|
RFQ |
Part Details for LMK6HA10000BDLFR
LMK6HA10000BDLFR CAD Models
LMK6HA10000BDLFR Part Data Attributes
|
LMK6HA10000BDLFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6HA10000BDLFR
Texas Instruments
Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883F | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | BAW OSCILLATOR | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.6mm x 2.1mm x 1.0mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | HCSL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |