Part Details for LMK6CE05000CDLFT by Texas Instruments
Overview of LMK6CE05000CDLFT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LMK6CE05000CDLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK6CE05000CDLFTCT-ND
|
DigiKey | SILIC OSC XO 50.0000MHZ LVCMOS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.0635 / $1.7700 | Buy Now |
DISTI #
595-LMK6CE05000CDLFT
|
Mouser Electronics | Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 RoHS: Compliant | 497 |
|
$1.0600 / $1.7700 | Buy Now |
Part Details for LMK6CE05000CDLFT
LMK6CE05000CDLFT CAD Models
LMK6CE05000CDLFT Part Data Attributes
|
LMK6CE05000CDLFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6CE05000CDLFT
Texas Instruments
Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | BAW OSCILLATOR | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.6mm x 2.1mm x 1.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |