Part Details for LMK61E2-125M00SIAT by Texas Instruments
Overview of LMK61E2-125M00SIAT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK61E2-125M00SIAT | Texas Instruments | Ultra-Low Jitter Standard Differential Oscillator - 125M00 6-QFM -40 to 85 | |
LMK61E2-100M00SIAR | Texas Instruments | Ultra-Low Jitter Standard Differential Oscillator - 100M00 6-QFM -40 to 85 | |
LMK61E2-312M50SIAT | Texas Instruments | Ultra-Low Jitter Standard Differential Oscillator - 312M50 6-QFM -40 to 85 |
Price & Stock for LMK61E2-125M00SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43783-1-ND
|
DigiKey | SILIC OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
424 In Stock |
|
$6.0683 / $7.9400 | Buy Now |
DISTI #
595-LMK61E2125M0SIAT
|
Mouser Electronics | Standard Clock Oscillators 125-MHz, +/-50 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$5.8000 / $7.3500 | Order Now |
DISTI #
V72:2272_14245884
|
Arrow Electronics | Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin QFM SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1623 Container: Cut Strips | Americas - 7 |
|
$2.8660 | Buy Now |
DISTI #
C1S746203973478
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 7 |
|
$2.9500 | Buy Now |
Part Details for LMK61E2-125M00SIAT
LMK61E2-125M00SIAT CAD Models
LMK61E2-125M00SIAT Part Data Attributes
|
LMK61E2-125M00SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK61E2-125M00SIAT
Texas Instruments
125-MHz, ±50 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.2 ns | |
Supply Current-Max | 208 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LMK61E2-125M00SIAT
This table gives cross-reference parts and alternative options found for LMK61E2-125M00SIAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK61E2-125M00SIAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13D2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E2-125M00SIAT vs EMCL13D2H-125.000MTR |
EMCL13H2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E2-125M00SIAT vs EMCL13H2H-125.000MTR |
EMCL13H2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E2-125M00SIAT vs EMCL13H2H-125.000M |
EMCL13M2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E2-125M00SIAT vs EMCL13M2H-125.000MTR |
EMCL13D2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E2-125M00SIAT vs EMCL13D2H-125.000M |
EMCL13M2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E2-125M00SIAT vs EMCL13M2H-125.000M |