Part Details for LMK61E07-SIAT by Texas Instruments
Overview of LMK61E07-SIAT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK61E07-SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51347-1-ND
|
DigiKey | IC OSC CLOCK 1GHZ 6QFM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$41.2565 / $65.3200 | Buy Now |
DISTI #
595-LMK61E07-SIAT
|
Mouser Electronics | Clock Generators & Support Products Multi-signal format, ultra-low jitter programmable oscillator with internal EEPROM 6-QFM -40 to 85 RoHS: Compliant | 1098 |
|
$19.9900 / $26.5400 | Buy Now |
|
Ameya Holding Limited | 13276 |
|
RFQ |
Part Details for LMK61E07-SIAT
LMK61E07-SIAT CAD Models
LMK61E07-SIAT Part Data Attributes
|
LMK61E07-SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK61E07-SIAT
Texas Instruments
Multi-signal format, ultra-low jitter programmable oscillator with internal EEPROM 6-QFM -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Rise Time-Max | 0.2 ns | |
Supply Current-Max | 208 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |