Part Details for LMK61A2-156M25SIAT by Texas Instruments
Overview of LMK61A2-156M25SIAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK61A2-156M25SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43861-1-ND
|
DigiKey | SILICONE OSC XO 156.2500MHZ LVDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208 In Stock |
|
$7.7720 / $9.9500 | Buy Now |
DISTI #
595-MK61A2156M25SIAT
|
Mouser Electronics | Standard Clock Oscillators 156.25-MHz, +/-50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85 RoHS: Compliant | 49 |
|
$7.7300 / $9.9500 | Buy Now |
|
Bristol Electronics | 326 |
|
RFQ | ||
|
Quest Components | 260 |
|
$9.8688 / $13.8780 | Buy Now | |
|
Ameya Holding Limited | 1276 |
|
RFQ |
Part Details for LMK61A2-156M25SIAT
LMK61A2-156M25SIAT CAD Models
LMK61A2-156M25SIAT Part Data Attributes
|
LMK61A2-156M25SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK61A2-156M25SIAT
Texas Instruments
156.25-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 125 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 196 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVDS | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LMK61A2-156M25SIAT
This table gives cross-reference parts and alternative options found for LMK61A2-156M25SIAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK61A2-156M25SIAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531BA156M250DG | XO, Clock, 10MHz Min, 945MHz Max, 156.25MHz Nom | Silicon Laboratories Inc | LMK61A2-156M25SIAT vs 531BA156M250DG |
LMK61A2-156M25SIAR | 156.25-MHz, ±50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85 | Texas Instruments | LMK61A2-156M25SIAT vs LMK61A2-156M25SIAR |
531BA156M250DGR | XO, Clock, 10MHz Min, 945MHz Max, 156.25MHz Nom | Silicon Laboratories Inc | LMK61A2-156M25SIAT vs 531BA156M250DGR |