Part Details for LMK60E2-125M00SIAT by Texas Instruments
Overview of LMK60E2-125M00SIAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMK60E2-125M00SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7015
|
Newark | Oscillator, 125Mhz, 3.465V, Qfm-6, Frequency:125Mhz, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Digital Ic Case:Qfm, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMK60E2-125M00SIAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$16.6500 | Buy Now |
DISTI #
2156-LMK60E2-125M00SIAT-ND
|
DigiKey | SILIC OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$13.8600 | Buy Now |
DISTI #
296-47589-1-ND
|
DigiKey | SILIC OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
142 In Stock |
|
$12.1200 / $15.0300 | Buy Now |
DISTI #
595-MK60E2125M00SIAT
|
Mouser Electronics | Standard Clock Oscillators 125-MHz, LVPECL, +/-50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$11.8700 / $15.0200 | Order Now |
|
Rochester Electronics | LMK60E2-125M High-Performance Low Jitter Differential Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$11.9000 / $14.0000 | Buy Now |
Part Details for LMK60E2-125M00SIAT
LMK60E2-125M00SIAT CAD Models
LMK60E2-125M00SIAT Part Data Attributes
|
LMK60E2-125M00SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK60E2-125M00SIAT
Texas Instruments
125-MHz, LVPECL, ±50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |