Part Details for LMK60E2-100M00SIAT by Texas Instruments
Overview of LMK60E2-100M00SIAT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LMK60E2-100M00SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMK60E2-100M00SIAT-ND
|
DigiKey | SILIC OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$13.8600 | Buy Now |
DISTI #
296-47588-1-ND
|
DigiKey | SILIC OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$12.0000 / $16.8600 | Buy Now |
DISTI #
595-MK60E2100M00SIAT
|
Mouser Electronics | Standard Clock Oscillators 100.0-MHz, LVPECL, +/-50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85 RoHS: Compliant | 99 |
|
$12.8900 / $15.0200 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Quest Components | 352 |
|
$14.2800 / $21.4200 | Buy Now | |
|
Rochester Electronics | HIGH-PERFORMANCE LOW JITTER OSCILLATOR RoHS: Compliant Status: Active Min Qty: 1 | 420 |
|
$11.3300 / $13.3300 | Buy Now |
Part Details for LMK60E2-100M00SIAT
LMK60E2-100M00SIAT CAD Models
LMK60E2-100M00SIAT Part Data Attributes
|
LMK60E2-100M00SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK60E2-100M00SIAT
Texas Instruments
100.0-MHz, LVPECL, ±50 ppm, high-performance, low-jitter oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | Nickel/Gold (Ni/Au) |