Part Details for LMK60A0-148M35SIAR by Texas Instruments
Overview of LMK60A0-148M35SIAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK60A0-148M35SIAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK60A0-148M35SIAR-ND
|
DigiKey | SILICONE OSC XO 148.3500MHZ LVDS Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1000 | Buy Now |
DISTI #
595-MK60A0148M35SIAR
|
Mouser Electronics | Standard Clock Oscillators 148.352-MHz, LVDS, high-performance, low jitter, differential oscillator 6-QFM -40 to 85 RoHS: Compliant | 0 |
|
$10.0900 | Order Now |
|
Ameya Holding Limited | 7428 |
|
RFQ |
Part Details for LMK60A0-148M35SIAR
LMK60A0-148M35SIAR CAD Models
LMK60A0-148M35SIAR Part Data Attributes:
|
LMK60A0-148M35SIAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK60A0-148M35SIAR
Texas Instruments
148.352-MHz, LVDS, high-performance, low jitter, differential oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-13 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 148.35 MHz | |
Operating Frequency-Nom | 148.351648 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 125 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.25 ns | |
Supply Current-Max | 196 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVDS | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LMK60A0-148M35SIAR
This table gives cross-reference parts and alternative options found for LMK60A0-148M35SIAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK60A0-148M35SIAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK60A0-148M35SIAT | 148.352-MHz, LVDS, high-performance, low jitter, differential oscillator 6-QFM -40 to 85 | Texas Instruments | LMK60A0-148M35SIAR vs LMK60A0-148M35SIAT |