Part Details for LMK325F226ZN-T by TAIYO YUDEN
Overview of LMK325F226ZN-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325F226ZN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF +80/-20% - 10VDC - Y5V - 1210 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 17887 |
|
$0.0225 / $0.1500 | Buy Now |
|
Bristol Electronics | 2845 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 13521 |
|
$0.0864 / $0.2160 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 3588 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 957 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22uf, 10V, 80±%, Y5V Temp Coef. | 12329 |
|
$0.1260 / $0.7200 | Buy Now |
Part Details for LMK325F226ZN-T
LMK325F226ZN-T CAD Models
LMK325F226ZN-T Part Data Attributes:
|
LMK325F226ZN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325F226ZN-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |