Part Details for LMK325BJ226MM-T by TAIYO YUDEN
Overview of LMK325BJ226MM-T by TAIYO YUDEN
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325BJ226MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9613
|
Newark | Ceramic Capacitor, 22Uf, 10V, X5R, 20%, 1210, Full Reel, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK325BJ226MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2440 | Buy Now |
DISTI #
86H5297
|
Newark | Ceramic Capacitor, 22Uf, 10V, X5R, 20%, 1210, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK325BJ226MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 | Buy Now |
DISTI #
587-1381-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34137 In Stock |
|
$0.1447 / $0.7200 | Buy Now |
DISTI #
LMK325BJ226MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: LMK325BJ226MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 | Buy Now |
DISTI #
963-LMK325BJ226MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 20 % RoHS: Compliant | 7067 |
|
$0.1440 / $0.7000 | Buy Now |
|
Future Electronics | 1210 22 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 22500Reel |
|
$0.1500 / $0.1680 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
5500 In Stock |
|
$0.1568 / $0.1953 | Buy Now |
DISTI #
77767437
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 5500 |
|
$0.2195 / $0.2581 | Buy Now |
DISTI #
51633195
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1905 | Americas - 5500 |
|
$0.2181 / $0.2539 | Buy Now |
DISTI #
30600737
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1566 |
|
$0.1450 / $0.7813 | Buy Now |
Part Details for LMK325BJ226MM-T
LMK325BJ226MM-T CAD Models
LMK325BJ226MM-T Part Data Attributes
|
LMK325BJ226MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ226MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325BJ226MM-T
This table gives cross-reference parts and alternative options found for LMK325BJ226MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325BJ226MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM32D226MNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Surge Components Inc | LMK325BJ226MM-T vs SCM32D226MNNF |
CE1210-226-M010XCQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | LMK325BJ226MM-T vs CE1210-226-M010XCQ |
CL32A226MPJNCNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samsung Electro-Mechanics | LMK325BJ226MM-T vs CL32A226MPJNCNE |
MCASL32MSB5226MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325BJ226MM-T vs MCASL32MSB5226MPNA1J |
C1210X5R226M100NPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Eyang Technology Development Co Ltd | LMK325BJ226MM-T vs C1210X5R226M100NPR |
CE1210A-226-M010XTW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | LMK325BJ226MM-T vs CE1210A-226-M010XTW |
C1210C226M8PAC | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | KEMET Corporation | LMK325BJ226MM-T vs C1210C226M8PAC |
CE1210A-226-M010XCQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | LMK325BJ226MM-T vs CE1210A-226-M010XCQ |
C1210C226M8PAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | KEMET Corporation | LMK325BJ226MM-T vs C1210C226M8PAC7800 |
GRM32ER61A226ME20L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMK325BJ226MM-T vs GRM32ER61A226ME20L |