-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1562
|
Newark | Cap, Mlcc, 1210, 10V, X5R, 100Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK325ABJ107MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4910 | Buy Now |
DISTI #
587-6152-1-ND
|
DigiKey | CAP CER 100UF 10V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8754 In Stock |
|
$0.3438 / $1.3600 | Buy Now |
DISTI #
LMK325ABJ107MM-T
|
Avnet Americas | CAP, MLCC, 1210, 10V, X5R, 100UF 20%, T&R - Tape and Reel (Alt: LMK325ABJ107MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 1500 |
|
$0.3404 | Buy Now |
DISTI #
963-LMK325ABJ107MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL32MAB5107MP 10V 100uF X5R 1210 20 % RoHS: Compliant | 70343 |
|
$0.3440 / $1.0500 | Buy Now |
|
Future Electronics | 1210 100 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 100µF - (+/-) 20% - 10V - 85°C - 1210 (3225 Metric) Package - Surface Mount. RoHS: Compliant |
364 In Stock |
|
$0.3770 / $0.4904 | Buy Now |
DISTI #
51623331
|
Verical | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 364 Package Multiple: 364 Date Code: 1840 | Americas - 364 |
|
$0.5052 / $0.5795 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 420 |
|
$0.3000 / $0.9375 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 357 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 336 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK325ABJ107MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325ABJ107MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LMK325ABJ107MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325ABJ107MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C107M8PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | LMK325ABJ107MM-T vs C1210C107M8PAC7210 |
GRM32ER61A107ME20K | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 100uF, 1210 | Murata Manufacturing Co Ltd | LMK325ABJ107MM-T vs GRM32ER61A107ME20K |
SCM32D107MNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Surge Components Inc | LMK325ABJ107MM-T vs SCM32D107MNNF |
MSASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325ABJ107MM-T vs MSASL32MAB5107MPNA01 |
LMK325ABJ107MMHT | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LMK325ABJ107MM-T vs LMK325ABJ107MMHT |
SCM32D107MNNK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Surge Components Inc | LMK325ABJ107MM-T vs SCM32D107MNNK |
MLASL32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325ABJ107MM-T vs MLASL32MAB5107MPNA01 |
MMASL32MAB5107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325ABJ107MM-T vs MMASL32MAB5107MPNA18 |
CL32A107MPVANNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | LMK325ABJ107MM-T vs CL32A107MPVANNE |
C1210C107M8PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | KEMET Corporation | LMK325ABJ107MM-T vs C1210C107M8PAC7215 |