Datasheets
LMK316ABJ226MD by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP

Part Details for LMK316ABJ226MD by TAIYO YUDEN

Overview of LMK316ABJ226MD by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LMK316ABJ226MD

LMK316ABJ226MD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMK316ABJ226MD Part Data Attributes

LMK316ABJ226MD TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LMK316ABJ226MD TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method Bulk Cassette
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for LMK316ABJ226MD

This table gives cross-reference parts and alternative options found for LMK316ABJ226MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK316ABJ226MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206X5R226M100NPE Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Eyang Technology Development Co Ltd LMK316ABJ226MD vs C1206X5R226M100NPE
GRM319R61A226ME15D Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd LMK316ABJ226MD vs GRM319R61A226ME15D
MSASL319LB5226MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP TAIYO YUDEN LMK316ABJ226MD vs MSASL319LB5226MTNA01
GRM319R61A226ME15J Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd LMK316ABJ226MD vs GRM319R61A226ME15J
ECJHVB1A226M Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components LMK316ABJ226MD vs ECJHVB1A226M
LMK316BJ226MD Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP TAIYO YUDEN LMK316ABJ226MD vs LMK316BJ226MD
GRM319R61A226ME15B Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Murata Manufacturing Co Ltd LMK316ABJ226MD vs GRM319R61A226ME15B
C1206X5R226M100NRE Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, Eyang Technology Development Co Ltd LMK316ABJ226MD vs C1206X5R226M100NRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK316ABJ226MD by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK316ABJ226MD by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LMK316ABJ226MD would you like to use for your alert(s)?
  • Please alert me when LMK316ABJ226MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK316ABJ226MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK316ABJ226MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK316ABJ226MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK316ABJ226MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK316ABJ226MD by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: