Part Details for LMK212SD473KD-T by TAIYO YUDEN
Overview of LMK212SD473KD-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212SD473KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2823
|
Newark | Ceramic Capacitor, 0.047Uf, 10V, 0805 10%, Capacitance:0.047Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMK212SD473KD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
587-1128-1-ND
|
DigiKey | CAP CER 0.047UF 10V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0996 / $0.4200 | Buy Now |
DISTI #
LMK212SD473KD-T
|
Avnet Americas | Cap Ceramic 0.047uF 10V SD 10% SMD 0805 125°C T/R - Tape and Reel (Alt: LMK212SD473KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1032 | Buy Now |
DISTI #
963-LMK212SD473KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYL219SSD473KT 10V 0.047uF Low Dist 0805 10 % RoHS: Compliant | 3357 |
|
$0.0760 / $0.4100 | Buy Now |
|
Future Electronics | Cap Ceramic 0.047uF 10V SD 10% SMD 0805 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0774 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 10VDC - - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0837 / $0.0956 | Buy Now |
DISTI #
LMK212SD473KD-T
|
Avnet Americas | Cap Ceramic 0.047uF 10V SD 10% SMD 0805 125°C T/R - Tape and Reel (Alt: LMK212SD473KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1032 | Buy Now |
Part Details for LMK212SD473KD-T
LMK212SD473KD-T CAD Models
LMK212SD473KD-T Part Data Attributes:
|
LMK212SD473KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212SD473KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |