Part Details for LMK212SD104KGT by TAIYO YUDEN
Overview of LMK212SD104KGT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212SD104KGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK212SD104KG-T
|
Avnet Americas | Cap Ceramic 0.1uF 10V SD 10% SMD 0805 125°C T/R - Tape and Reel (Alt: LMK212SD104KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0600 / $0.0765 | Buy Now |
Part Details for LMK212SD104KGT
LMK212SD104KGT CAD Models
LMK212SD104KGT Part Data Attributes:
|
LMK212SD104KGT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212SD104KGT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, SD, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks |