Part Details for LMK212SD104JG-T by TAIYO YUDEN
Overview of LMK212SD104JG-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for LMK212SD104JG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2821
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, 0805 5%, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK212SD104JG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
35AH2096
|
Newark | Cap, Low Distort, 0805, 10V, 100Nf ?5%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK212SD104JG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0810 | Buy Now |
DISTI #
587-1133-1-ND
|
DigiKey | CAP CER 0.1UF 10V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13666 In Stock |
|
$0.0563 / $0.2300 | Buy Now |
DISTI #
LMK212SD104JG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 5%, SD, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212SD104JG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0801 | Buy Now |
DISTI #
963-LMK212SD104JG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF Low Dist 0805 5 % RoHS: Compliant | 4407 |
|
$0.0590 / $0.3200 | Buy Now |
|
Future Electronics | " CAP CER 0.1UF 10V 0805 " RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0594 / $0.0663 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±5% - 10VDC - - 0805 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0631 / $0.0722 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±5% - 10VDC - - 0805 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0631 / $0.0722 | Buy Now |
Part Details for LMK212SD104JG-T
LMK212SD104JG-T CAD Models
LMK212SD104JG-T Part Data Attributes:
|
LMK212SD104JG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212SD104JG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±5%, SD, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | SD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |