-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2187
|
Newark | Cap, 47Uf, 10V, Mlcc, 0805, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK212BBJ476MG-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 419 |
|
$0.2930 / $0.7380 | Buy Now |
DISTI #
35AH2093
|
Newark | Cap? ,mlcc ,0805,10V ,x5R,47Uf?20%???????? ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK212BBJ476MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 | Buy Now |
DISTI #
95Y1660
|
Newark | Capacitor, Mlcc, 47Uf, 10V, 0805, Capacitance:47Μf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Width:1.25Mmrohs Compliant: Yes |Taiyo Yuden LMK212BBJ476MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-5465-1-ND
|
DigiKey | CAP CER 47UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120504 In Stock |
|
$0.1971 / $0.8800 | Buy Now |
DISTI #
LMK212BBJ476MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212BBJ476MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 45000 |
|
$0.1885 | Buy Now |
DISTI #
08AH2187
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 08AH2187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 59 Partner Stock |
|
$0.3220 / $0.7380 | Buy Now |
DISTI #
963-LMK212BBJ476MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL21GBB5476MT RPLCMT PN 10V 47uF X5R 0805 20% RoHS: Compliant | 71538 |
|
$0.1980 / $0.8300 | Buy Now |
|
Future Electronics | 0805 47 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1844 / $0.2029 | Buy Now |
DISTI #
66728750
|
Verical | Cap Ceramic 47uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2220 | Americas - 6000 |
|
$0.2422 / $0.2638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BBJ476MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BBJ476MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212BBJ476MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BBJ476MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X476M100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | LMK212BBJ476MG-T vs 0805X476M100CG |
C0805B476M010BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | LMK212BBJ476MG-T vs C0805B476M010BY |
C0805B476M010RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | LMK212BBJ476MG-T vs C0805B476M010RY |
MSASL21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BBJ476MG-T vs MSASL21GBB5476MTNA01 |
0805X476M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | LMK212BBJ476MG-T vs 0805X476M100CT |
C0805B476M010TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | LMK212BBJ476MG-T vs C0805B476M010TY |
SCM21D476MNNJ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Surge Components Inc | LMK212BBJ476MG-T vs SCM21D476MNNJ |
CC0805MFX5R6BB476 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK212BBJ476MG-T vs CC0805MFX5R6BB476 |
C2012X5R476MDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Darfon Corporation | LMK212BBJ476MG-T vs C2012X5R476MDPS |
CC0805MKX5R6BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | LMK212BBJ476MG-T vs CC0805MKX5R6BB476 |