-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212BBJ226MG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8395
|
Newark | Capacitor, Mlcc, 22Uf, 10V, 0805, Capacitance:22Μf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor Ca... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
16AM6009
|
Newark | Capacitor, Mlcc, 22Uf, 10V, 0805, Capacitance:22Μf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 / $0.2500 | Buy Now |
DISTI #
587-5464-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436752 In Stock |
|
$0.0364 / $0.2500 | Buy Now |
DISTI #
LMK212BBJ226MG-T
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 0805 85?C Embossed T/R - Tape and Reel (Alt: LMK212BBJ226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel |
501000 |
|
$0.0563 | Buy Now |
DISTI #
963-LMK212BBJ226MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL21GBB5226MT RPLCMT PN 10V 22uF X5R 0805 20% RoHS: Compliant | 416308 |
|
$0.0360 / $0.2300 | Buy Now |
|
Future Electronics | 0805 22 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
6000 Reel |
|
$0.0351 / $0.0377 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
90000 In Stock |
|
$0.0340 / $0.0389 | Buy Now |
DISTI #
80010493
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 90000 |
|
$0.0419 / $0.0458 | Buy Now |
|
Bristol Electronics | 2947 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 20%, X5R, 15% TC, 22UF, SURFACE MOUNT, 0805 | 1452 |
|
$0.0450 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BBJ226MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BBJ226MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212BBJ226MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BBJ226MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C226M8PACTU | KEMET Corporation | $0.1632 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | LMK212BBJ226MG-T vs C0805C226M8PACTU |
C2012X5R1A226M125AE | TDK Corporation | $0.4822 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | LMK212BBJ226MG-T vs C2012X5R1A226M125AE |
GRM21BR61A226ME51L | Murata Manufacturing Co Ltd | $0.0671 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212BBJ226MG-T vs GRM21BR61A226ME51L |
CM21X5R226M10AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | LMK212BBJ226MG-T vs CM21X5R226M10AT |
CC0805MRX5R6BB226 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Paper Tape | LMK212BBJ226MG-T vs CC0805MRX5R6BB226 |
MSASL21GBB5226MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | LMK212BBJ226MG-T vs MSASL21GBB5226MTNA01 |
C0805C226M8PAC7800 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | LMK212BBJ226MG-T vs C0805C226M8PAC7800 |
C2012X5R1A226M125AB | TDK Corporation | $0.0718 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212BBJ226MG-T vs C2012X5R1A226M125AB |
C2012X5R1A226M/1.25 | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212BBJ226MG-T vs C2012X5R1A226M/1.25 |
100R15X226MT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | LMK212BBJ226MG-T vs 100R15X226MT4E |