Part Details for LMK212ABJ475MGHT by TAIYO YUDEN
Results Overview of LMK212ABJ475MGHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212ABJ475MGHT Information
LMK212ABJ475MGHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LMK212ABJ475MGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1440
|
Newark | Cap, Mlcc, 0805, 10V, X5R, 4.7Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK212ABJ475MGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0560 | Buy Now |
DISTI #
587-4923-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4761 In Stock |
|
$0.0293 / $0.2000 | Buy Now |
DISTI #
LMK212ABJ475MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-LMK212ABJ475MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL21GAB5475MT RPLCMT PN 10V 4.7uF X5R 0805 AEC-Q... more RoHS: Compliant | 0 |
|
$0.0290 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0275 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0236 / $0.0332 | Buy Now |
DISTI #
CELMK212ABJ475MGHT
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 10 V 20 X5R 0805 2012 Metric (Alt: CELMK212ABJ475MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMK212ABJ475MGHT
LMK212ABJ475MGHT CAD Models
LMK212ABJ475MGHT Part Data Attributes
|
LMK212ABJ475MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212ABJ475MGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |