-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212ABJ106KG8T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1270
|
Newark | Cap, Mlcc, 0805, X5R, 10V, 10Uf10%, T&r |Taiyo Yuden LMK212ABJ106KG8T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0640 | Buy Now |
DISTI #
587-LMK212ABJ106KG8TTR-ND
|
DigiKey | CAP CER 10UF 10V X5R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0452 | Buy Now |
DISTI #
LMK212ABJ106KG8T
|
Avnet Americas | Cap Ceramic 10uF 10V X5R 10% SMD 0805 85?C T/R - Tape and Reel (Alt: LMK212ABJ106KG8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0349 | Buy Now |
DISTI #
963-LMK212ABJ106KG8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASL21GAB5106KT RPLCMT PN 10V 10uF X5R 0805 10% RoHS: Compliant | 16987 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0315 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0276 / $0.0381 | Buy Now |
DISTI #
LMK212ABJ106KG8T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASL21GAB5106KT RPLCMT PN 10V 10uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0319 | Buy Now |
DISTI #
CELMK212ABJ106KG8T
|
Avnet Abacus | Cap Ceramic 10uF 10V X5R 10 SMD 0805 85C TR (Alt: CELMK212ABJ106KG8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212ABJ106KG8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212ABJ106KG8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212ABJ106KG8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212ABJ106KG8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA4J3X5R1A106KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212ABJ106KG8T vs CGA4J3X5R1A106KT |
LMK212ABJ106KGHT | TAIYO YUDEN | $0.0246 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | LMK212ABJ106KG8T vs LMK212ABJ106KGHT |
MCASL21GAB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212ABJ106KG8T vs MCASL21GAB5106KTNA01 |