-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 10V, ±20%, X7R, 0805 (2012 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212AB7106MG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2092
|
Newark | Cap ,mlcc ,0805,10V ,x7R,10Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK212AB7106MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 255000 |
|
Buy Now | |
DISTI #
95T4204
|
Newark | Cap ,mlcc ,0805,10V ,x7R,10Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK212AB7106MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
587-3417-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52333 In Stock |
|
$0.0227 / $0.1700 | Buy Now |
DISTI #
LMK212AB7106MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK2... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel |
255000 |
|
$0.0195 / $0.0205 | Buy Now |
DISTI #
LMK212AB7106MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK2... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0218 | Buy Now |
DISTI #
963-LMK212AB7106MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL21GAB7106MT RPLCMT PN 10V 10uF X7R 0805 20% RoHS: Compliant | 74931 |
|
$0.0220 / $0.1500 | Buy Now |
|
Future Electronics | CAP CER 10UF 10V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel |
6000 Reel |
|
$0.0215 / $0.0233 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
156000 On Order |
|
$0.0212 / $0.0299 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 0... more | 14768 |
|
$0.0578 / $0.3300 | Buy Now |
DISTI #
LMK212AB7106MG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL21GAB7106MT RPLCMT PN 10V 10uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0202 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212AB7106MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212AB7106MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 10V, ±20%, X7R, 0805 (2012 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212AB7106MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212AB7106MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X106M010BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | LMK212AB7106MG-T vs C0805X106M010BY |
C0805X106M8RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LMK212AB7106MG-T vs C0805X106M8RAC7210 |
C0805C106M8RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | LMK212AB7106MG-T vs C0805C106M8RAC |
C0805X106M8RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LMK212AB7106MG-T vs C0805X106M8RACAUTO7210 |
C0805X106M8RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LMK212AB7106MG-T vs C0805X106M8RAL |
08052R106M6BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212AB7106MG-T vs 08052R106M6BP0D |
GCJ21BR71A106ME01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212AB7106MG-T vs GCJ21BR71A106ME01L |
0805B106M100CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212AB7106MG-T vs 0805B106M100CG |
CS2012X7R106M100NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212AB7106MG-T vs CS2012X7R106M100NRE |
0805B106M100S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212AB7106MG-T vs 0805B106M100S |