Part Details for LMK212 B7225KGHT by TAIYO YUDEN
Overview of LMK212 B7225KGHT by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212 B7225KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LMK212 B7225KGHT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201110 | 3000 |
|
RFQ | |
DISTI #
SMC-LMK212 B7225KGHT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201011 | 2138 |
|
RFQ | |
DISTI #
SMC-LMK212 B7225KGHT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191028 | 220 |
|
RFQ | |
DISTI #
CELMK212B7225KGHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CELMK212B7225KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |