-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel output LVCMOS 1.8-V buffer 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK1C1102DQFRCT-ND
|
DigiKey | IC CLK BUFFER 1:2 250MHZ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2044 In Stock |
|
$0.5430 / $1.4100 | Buy Now |
DISTI #
595-LMK1C1102DQFR
|
Mouser Electronics | Clock Buffer 2-channel output LVCMOS 1.8-V buffer 8-WSON -40 to 125 RoHS: Compliant | 1762 |
|
$0.5390 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 556582 |
|
RFQ | ||
|
Win Source Electronics | IC POWER / Clock Clock Buffer IC 1:2 250 MHz 8-WFDFN | 11000 |
|
$0.6410 / $0.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK1C1102DQFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK1C1102DQFR
Texas Instruments
2-channel output LVCMOS 1.8-V buffer 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | |
Family | LMK | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for LMK1C1102DQFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK1C1102DQFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK1C1102PWR | 2-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125 | Texas Instruments | LMK1C1102DQFR vs LMK1C1102PWR |
5PB1104CMG1 | COL-8, Cut Tape | Integrated Device Technology Inc | LMK1C1102DQFR vs 5PB1104CMG1 |
8304AMLN | SOIC-8, Tube | Integrated Device Technology Inc | LMK1C1102DQFR vs 8304AMLN |
8304AM | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | LMK1C1102DQFR vs 8304AM |
5PB1104CMGI | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Cut Tape | Renesas Electronics Corporation | LMK1C1102DQFR vs 5PB1104CMGI |
ICS8304AMLN | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, LEAD FREE/ANEALED, MS-012, SOIC-8 | Integrated Device Technology Inc | LMK1C1102DQFR vs ICS8304AMLN |
5PB1104PGGK | TSSOP-8, Tube | Integrated Device Technology Inc | LMK1C1102DQFR vs 5PB1104PGGK |
8304AMT | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | LMK1C1102DQFR vs 8304AMT |
ICS8304AMILFT | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | LMK1C1102DQFR vs ICS8304AMILFT |
5PB1104CMGK/W | Low Skew Clock Driver, 5PB11 Series, 4 True Output(s), 0 Inverted Output(s) | Renesas Electronics Corporation | LMK1C1102DQFR vs 5PB1104CMGK/W |