Part Details for LMK107B7225KA-TR by TAIYO YUDEN
Overview of LMK107B7225KA-TR by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107B7225KA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3598
|
Newark | Cap ,mlcc ,0603,10V, x7R,2.2Uf?10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK107B7225KA-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
68X1539
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK107B7225KA-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
02AH5379
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK107B7225KA-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
587-5914-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253470 In Stock |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
LMK107B7225KA-TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107B7225KA-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0127 / $0.0190 | Buy Now |
DISTI #
963-LMK107B7225KA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL168SB7225KT 10V 2.2uF X7R 0603 10 % RoHS: Compliant | 96772 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | 0603 2.2 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0212 / $0.0238 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
177970 In Stock |
|
$0.0144 / $0.0219 | Buy Now |
DISTI #
LMK107B7225KA-TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL168SB7225KT 10V 2.2uF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 144000 In Stock |
|
$0.0181 / $0.0212 | Buy Now |
DISTI #
LMK107B7225KA-TR
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: LMK107B7225KA-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.0111 / $0.0178 | Buy Now |
Part Details for LMK107B7225KA-TR
LMK107B7225KA-TR CAD Models
LMK107B7225KA-TR Part Data Attributes:
|
LMK107B7225KA-TR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107B7225KA-TR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |