-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T1297
|
Newark | Ceramic Capacitor, 2.2Uf, 10V, X7R, 10%, 0603, Full Reel, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK107B7225KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
92T9617
|
Newark | Capacitor, Mlcc, X7R, 2.2Uf, 10V, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK107B7225KA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 884 |
|
$0.0430 / $0.1250 | Buy Now |
DISTI #
587-2983-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1273916 In Stock |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
LMK107B7225KA-T
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107B7225KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 116000 |
|
$0.0140 | Buy Now |
DISTI #
LMK107B7225KA-T
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107B7225KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0285 | Buy Now |
DISTI #
79T1297
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 79T1297) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
92T9617
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7R 10% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 92T9617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 884 Partner Stock |
|
$0.0430 / $0.0740 | Buy Now |
DISTI #
963-LMK107B7225KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0603 10 % RoHS: Compliant | 336812 |
|
$0.0200 / $0.1400 | Buy Now |
|
Future Electronics | 0603 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 204000Reel |
|
$0.0212 / $0.0238 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
160000 In Stock |
|
$0.0197 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK107B7225KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107B7225KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |