-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK105BJ105KPLF by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5342
|
Newark | Cap, 1Uf, 10V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Me... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9596 |
|
$0.0240 | Buy Now |
DISTI #
95Y1632
|
Newark | Cap, 1Uf, 10V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Me... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
587-6274-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0402 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24176 In Stock |
|
$0.0186 / $0.1400 | Buy Now |
DISTI #
LMK105BJ105KPLF
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK10... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
963-LMK105BJ105KPLF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL1L3YB5105KF RPLCMT PN 10V 1uF X5R 0402 10% RoHS: Compliant | 32706 |
|
$0.0180 / $0.1300 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
15000 Reel |
|
$0.0175 / $0.0184 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0170 / $0.0199 | Buy Now |
DISTI #
30608295
|
Verical | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1656 Package Multiple: 1 | Americas - 55164 |
|
$0.0192 / $0.0307 | Buy Now |
DISTI #
LMK105BJ105KPLF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL1L3YB5105KF RPLCMT PN 10V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0178 / $0.0198 | Buy Now |
DISTI #
LMK105BJ105KPLF
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 55164 |
|
$0.0263 / $0.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK105BJ105KPLF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105BJ105KPLF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for LMK105BJ105KPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105BJ105KPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLASL1L3YB5105KFNB33 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | LMK105BJ105KPLF vs MLASL1L3YB5105KFNB33 |
CGB2A1X5R1A105K033BC | TDK Corporation | $0.0423 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1005, CHIP | LMK105BJ105KPLF vs CGB2A1X5R1A105K033BC |
CL05A105KP3LNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | LMK105BJ105KPLF vs CL05A105KP3LNNH |
MSASL1L3YB5105KFNB33 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | LMK105BJ105KPLF vs MSASL1L3YB5105KFNB33 |
CL05A105KP3LNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | LMK105BJ105KPLF vs CL05A105KP3LNNB |
CL05A105KP3LNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | LMK105BJ105KPLF vs CL05A105KP3LNNO |
CL05A105KP3LNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | LMK105BJ105KPLF vs CL05A105KP3LNND |
CGB2A1X5R1A105K(033BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | LMK105BJ105KPLF vs CGB2A1X5R1A105K(033BC) |
CL05A105KP3LNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | LMK105BJ105KPLF vs CL05A105KP3LNNC |
CL05A105KP3LNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | LMK105BJ105KPLF vs CL05A105KP3LNNP |