Part Details for LMK105BJ104MC-F by TAIYO YUDEN
Results Overview of LMK105BJ104MC-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK105BJ104MC-F Information
LMK105BJ104MC-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LMK105BJ104MC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1629
|
Newark | Cap ,mlcc ,0402,10V ,x5R,0.1Uf20% Rohs Compliant: Yes |Taiyo Yuden LMK105BJ104MC-F RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0360 | Buy Now |
DISTI #
587-4572-1-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14533 In Stock |
|
$0.0258 / $0.1900 | Buy Now |
DISTI #
LMK105BJ104MC-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0130 | Buy Now |
DISTI #
963-LMK105BJ104MC-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL1L2XB5104MF RPLCMT PN 10V 0.1uF X5R 0402 20% RoHS: Compliant | 32806 |
|
$0.0250 / $0.1700 | Buy Now |
|
Future Electronics | 0402 0.1 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0253 / $0.0261 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0249 / $0.0283 | Buy Now |
Part Details for LMK105BJ104MC-F
LMK105BJ104MC-F CAD Models
LMK105BJ104MC-F Part Data Attributes
|
LMK105BJ104MC-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105BJ104MC-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105BJ104MC-F
This table gives cross-reference parts and alternative options found for LMK105BJ104MC-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105BJ104MC-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASL1L2XB5104MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | LMK105BJ104MC-F vs MSASL1L2XB5104MFNA01 |
GRM152R61A104ME19B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | LMK105BJ104MC-F vs GRM152R61A104ME19B |
LMK105BJ104ME-R | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.007"T, -55º ~ +85ºC, 7" Reel/2mm pitch | LMK105BJ104MC-F vs LMK105BJ104ME-R |
LMK105BJ104MC | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | LMK105BJ104MC-F vs LMK105BJ104MC |
MLASL1LEXB5104MRNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | LMK105BJ104MC-F vs MLASL1LEXB5104MRNA01 |