Part Details for LMK105B7473KV-F by TAIYO YUDEN
Overview of LMK105B7473KV-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105B7473KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LMK105B7473KV-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ |
Part Details for LMK105B7473KV-F
LMK105B7473KV-F CAD Models
LMK105B7473KV-F Part Data Attributes:
|
LMK105B7473KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105B7473KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105B7473KV-F
This table gives cross-reference parts and alternative options found for LMK105B7473KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105B7473KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7473KV-F vs MCASL105SB7473KFNA01 |
GRP155R71A473KA01F | CAPACITOR, CERAMIC, 10V, X7R, 0.047uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LMK105B7473KV-F vs GRP155R71A473KA01F |
VJ0402Y473KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | LMK105B7473KV-F vs VJ0402Y473KXQCW1BC |
MBASL105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7473KV-F vs MBASL105SB7473KFNA01 |
MCASL105SB7473KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7473KV-F vs MCASL105SB7473KFNA1J |
GRP155R71A473KA01D | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.047uF, 0402 | Murata Manufacturing Co Ltd | LMK105B7473KV-F vs GRP155R71A473KA01D |
0402B473K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMK105B7473KV-F vs 0402B473K100CB |
0402B473K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMK105B7473KV-F vs 0402B473K100SB |
GRP155R71A473KA01B | CAPACITOR, CERAMIC, 10V, X7R, 0.047uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LMK105B7473KV-F vs GRP155R71A473KA01B |
0402B473K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMK105B7473KV-F vs 0402B473K100N |